|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-101-1285
Manufacturer Part #:

101-1285

Manufacturer:

Description:
WiFi / 802.11 Development Tools MINICORE RCM 5600W WIRELESS DEVE. KIT
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: WiFi / 802.11 Development Tools
RoHS: No
Antenna Connector Type: U.FL
Product: Development Kits
Tool Is For Evaluation Of: RCM5650W
Protocol Supported: 802.11 b/g
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
Brand: Rabbit Semiconductor
Description/Function: RCM5600W Deluxe Development Kit
For Use With: 20-101-1309
Interface Type: Serial, Wi-Fi
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
20-101-1265

WiFi / 802.11 Modules

6

Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$249.00

To add to a project, please Log In.

110523998 111548572 101895762 116730527 153566726