Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-101-1279
Manufacturer Part #:

101-1279

Manufacturer:

Description: Enclosures, Boxes, & Cases BL4S100 Plastic Enclosure
Mouser Online Catalog Page 80, Mouser Online Catalog
PDF Page 80, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Rabbit Semiconductor
Product: Electronics Enclosures
Type: Bench Top
Outside Depth: 181 mm
Outside Width: 102 mm
Outside Height: 38 mm
Material: Plastic
Color: Black
Features: For BL4S100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.62
BR2330
Coin Cell Battery 3V 23 X 3.0 MM 255mA
Panasonic Battery
1: $1.88
0FHM0001ZXJ
Fuse Holder HOLDER MINI INLINE BLACK WIRE
Littelfuse
1: $5.79
FHAC0002ZXJ
Fuse Holder HOLDER ATO INLINE HD W/COVER
Littelfuse
1: $6.24
1-66506-0
D-Sub Contacts PIN CONTACT 24-20AWG gold flash o/n ...
TE Connectivity / AMP
1: $0.19
20-101-1256
Single Board Computers BL4S110 512K
Rabbit Semiconductor
1: $129.00
20-101-1183
Programmer Accessories USB PROGRAM CABLE
Rabbit Semiconductor
1: $39.00
745253-6
D-Sub Contacts CRIMP SOCKET 26-22 BULK
TE Connectivity
1: $0.20
MIKROE-1120
Battery Packs LI-POLYMER BATTERY 3.7V 2000mA
mikroElektronika
1: $13.90
EA-ACC-012
Flat Cables IDC RIBBON CBL 85mm 10P - 10P/50 MIL
Embedded Artists
1: $6.95
BK/ATM-TAP
Fuse Kits & Assortments ADD A CIRCUIT
Bussmann / Eaton
1: $0.62
BK/ATC-TAP
Fuse Kits & Assortments ADD A CIRCUIT
Bussmann / Eaton
1: $0.51
BK/ATC-5
Automotive Fuses 5A 32Vdc 1kA IR Tan
Bussmann / Eaton
1: $0.92
101-1270
Development Boards & Kits - Other Processors BL4S2 ...
Rabbit Semiconductor
1: $111.25
101-1268
Development Boards & Kits - Other Processors BL4S1 ...
Rabbit Semiconductor
1: $111.25
20-101-1259
Single Board Computers BL4S210 (RCM4010-based)
Rabbit Semiconductor
1: $229.00
20-101-1257
Single Board Computers BL4S150 1M with XBee
Rabbit Semiconductor
1: $159.00
20-101-1255
Single Board Computers BL4S100 512K w/ XBee
Rabbit Semiconductor
1: $149.00
20-101-1258
Single Board Computers BL4S160 1M
Rabbit Semiconductor
1: $139.00
XBP9B-DPWT-001
Zigbee / 802.15.4 Modules XBeePRO 900HP,10Kbps Wir ...
Digi International
1: $39.00

133639882 198091373 161358264 123198240