Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-101-1270
Manufacturer Part #:

101-1270

Manufacturer:

Description: Development Boards & Kits - Other Processors BL4S200 Tool Kit
Mouser Online Catalog Page 71, Mouser Online Catalog
PDF Page 71, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: BL4S200 - SBC
Core: Rabbit 4000, Rabbit 5000
Interface Type: Ethernet, Serial, Wi-Fi, Zigbee
Operating Supply Voltage: 9 V to 36 V
Brand: Rabbit Semiconductor
Description/Function: Single board computer starter kit - BL4S200
Dimensions: 96 mm x 146 mm x 24 mm
For Use With: 20-101-1220, 20-101-1259, 20-101-1260, 20-101-1262
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $108.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1220
Single Board Computers BL4S200 (RCM4310-based)
Rabbit Semiconductor
1: $269.00
20-101-0879
Modules Accessories RN1600 Keypad Card
Rabbit Semiconductor
1: $69.00
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
20-101-0513
Programmer Accessories 2mm prog cable
Rabbit Semiconductor
1: $25.00
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.08
G2RL-24-DC24
General Purpose Relays DPDT 24VDC Class F Sealed, ...
Omron Electronics
1: $4.04
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
20-101-0404
System-On-Modules - SOM RCM2000 RabbitCore
Rabbit Semiconductor
1: $69.00
211401-1
Standard Circular Connector RECEPTACLE 7 PIN shell ...
TE Connectivity / AMP
1: $5.37
BK-HKP-BBHH-R
Fuse Holder BUSS FUSEHOLDER
Cooper Bussmann
1: $5.56
4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.87
43025-1400
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
Molex
1: $0.91
G3NE-210T-US-DC5
Solid State Relays - Industrial Mount 5VDC/100-240 ...
Omron Automation and Safety
1: $19.51
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
43025-1000
Headers & Wire Housings RECEPTACLE 10P DUAL ROW
Molex
1: $0.63
1830677
Pluggable Terminal Blocks 10 Pos 3.81mm pitch Thro ...
Phoenix Contact
1: $5.09
3051 RD001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL RED
Alpha Wire
1: $119.64
3051 BK001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $119.64
211398-1
Standard Circular Connector RECEPTACLE 7 POS shell ...
TE Connectivity / AMP
1: $5.34


171759646 123198240 153566726 197847692