Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-101-1262
Manufacturer Part #:

101-1262

Manufacturer:

Description:
Development Boards & Kits - Wireless EVALKIT/RCM4500W AND RMC5450W
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Development Boards & Kits - Wireless
RoHS: No
Brand: Rabbit Semiconductor
Product: Development Kits
Tool Is For Evaluation Of: 20-101-1246
Core: Rabbit 5000
Frequency: 74 MHz
Interface Type: Serial, USB
Operating Supply Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.


103129884 153566726 192564755 147914401