Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-101-1159
Manufacturer Part #:

101-1159

Manufacturer:

Description: RF Development Tools WIRELESS CONTROL APP KIT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Rabbit Semiconductor
Product: Application Kits
Type: RF Modules
Tool Is For Evaluation Of: XCite RF Modem
Frequency: 900 MHz
Operating Supply Voltage: 9 V, 12 V
Description/Function: Highlights the interface of MaxStream s 900 MHz XSCite wireless data modules with one of Rabbit Semiconductor s single-board computers, the LP3500
Interface Type: Serial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.00

To add to a project, please Log In.


153566726 102401890