Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-101-1121
Manufacturer Part #:

101-1121

Manufacturer:

Description: Video IC Development Tools Camera Interface APP KIT
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Video IC Development Tools
RoHS: No
Product: Application Kits
Tool Is For Evaluation Of: RCM3365
Operating Supply Voltage: 4.8 V to 6 V
Description/Function: Camera Interface Application Kit for remote monitoring, security, assest management, alarm systems, and more
Dimensions: 19.6 mm x 17.6 mm x 8 mm
Interface Type: Ethernet, RS-232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.00

To add to a project, please Log In.


000000001