Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-101-0533
Manufacturer Part #:

101-0533

Manufacturer:

Description: Development Boards & Kits - Other Processors RCM3100 DEV KIT (US VERSION)
Mouser Online Catalog Page 63, Mouser Online Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS: No
Product: Development Kits
Tool Is For Evaluation Of: 20-101-0517
Core: Rabbit 3000
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Brand: Rabbit Semiconductor
Data Bus Width: 8 bit
Description/Function: Includes RCM3100 microprocessor core module, prototyping board, Dynamic C development system and complete documentation on CD-ROM, serial cable for programming and debugging, Getting Started manual and, AC adapter
Product Category: Development Kits
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $239.00

To add to a project, please Log In.


153566726 197847692