Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-US5U3TR
Manufacturer Part #:

US5U3TR

Manufacturer:

Description: MOSFET 2.5V Drive N-Chan + Sch Barrier Diode
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Gate-Source Breakdown Voltage: 12 V
Continuous Drain Current: 1.5 A
Resistance Drain-Source RDS (on): 240 mOhms at 4.5 V
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TUMT-5
Packaging: Reel
Minimum Operating Temperature: - 55 C
Power Dissipation: 1 W
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 15 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 90 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.68
  25: $0.54
  100: $0.405
  250: $0.256
  500: $0.216
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  6,000: $0.189
  12,000: $0.18

To add to a project, please Log In.

000000001