Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-UMG8NTR
Manufacturer Part #:

UMG8NTR

Manufacturer:

Description: Transistors Switching - Resistor Biased DUAL NPN 50V 100MA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN
Typical Input Resistor: 4.7 KOhms
Typical Resistor Ratio: 10
Mounting Style: SMD/SMT
Package / Case: UM-5
DC Collector/Base Gain hfe Min: 80
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 100 mA
Peak DC Collector Current: 100 mA
Power Dissipation: 150 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,789 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.38
  25: $0.28
  100: $0.198
  250: $0.12
  500: $0.103
  1,000: $0.089
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.077
  6,000: $0.07
  12,000: $0.065

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GCM31CR71H225KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.29
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.61
UX60A-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/O POST
Hirose Connector
1: $1.14
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
CCM03-3013LFT R102
Memory Card Connectors Conn Smart Card Hinged 6Pin ...
C&K Components
1: $1.88
FH41-50S-0.5SH(05)
FFC & FPC Connectors 0.5MM 50P HSP R/A CONN SHIELD ...
Hirose Connector
1: $2.87
NME2412SC
DC/DC Converters 1W SINGLE OUT 24-12V Single Outpu ...
Murata Power Solutions
1: $10.09
MJD41CT4G
Transistors Bipolar - BJT 6A 100V 20W NPN
ON Semiconductor
1: $0.70
SN74LVC1G125DBVR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.39
LM5085MME/NOPB
DC/DC Switching Controllers 75V On-Time PFET Buck ...
Texas Instruments
1: $2.08
VS-50WQ10FNPBF
Schottky Diodes & Rectifiers 5.5 Amp 100 Volt
Vishay Semiconductors
1: $1.05
MMA8453QT
Accelerometers - Board Mount LOW G 3-AXIS DGTL ACC ...
Freescale Semiconductor
1: $1.31
LD39100PUR
Low Dropout Regulators - LDO 1A Low Quiescent Reg ...
STMicroelectronics
1: $0.90
ULN2004ADR
Peripheral Drivers & Components - PCIs Hi-Vltg Hi- ...
Texas Instruments
1: $0.57
MCS1632R015FER
Current Sense Resistors - SMD 1W 0.015 ohm 1%
Ohmite
1: $0.35
N2514-6V0C-RB-WD
Headers & Wire Housings MOLDED PICK CAP 14 PIN 30u ...
3M Electronic Solutions Division
1: $1.95
ERJ-2GEJ101X
Thick Film Resistors - SMD 0402 100ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
EEE-FK1E102AQ
Aluminum Electrolytic Capacitors - SMD Al Lytic SM ...
Panasonic Electronic Components
1: $1.73
CRCW0402180RJNED
Thick Film Resistors - SMD 1/16watt 180ohms 5%
Vishay/Dale
1: $0.22
RR0510P-5112-D
Thin Film Resistors - SMD 1/16W 51.1Kohm 0.5% 25pp ...
Susumu
1: $0.10

000000001