Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-UMD3NTR
Manufacturer Part #:

UMD3NTR

Manufacturer:

Description: Transistors Switching - Resistor Biased NPN/PNP 50V 50MA
Silverlight Page 632, Mouser Enhanced Catalog
PDF Page 632, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN/PNP
Typical Input Resistor: 10 KOhms
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: UM-6
DC Collector/Base Gain hfe Min: 30
Continuous Collector Current: 50 mA
Peak DC Collector Current: 100 mA
Power Dissipation: 150 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,507 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.43
  25: $0.29
  100: $0.202
  250: $0.115
  500: $0.099
  1,000: $0.084
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.072
  6,000: $0.062
  12,000: $0.059

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
T491B476K010AT
Tantalum Capacitors - Solid SMD 47UF 10V 10% B
Kemet
1: $0.53
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
TPS61027DRCR
DC/DC Switching Regulators 5-V Otp 1.5-A Swit Boos ...
Texas Instruments
1: $2.18
MAX809SEUR+T
Supervisory Circuits 3-Pin MPU Supervisor
Maxim Integrated
1: $2.22
AVR-M1608C080MTAAB
Varistors 0603 8V 30A 650pF
TDK
1: $0.20
JMK107BJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
CY62138FV30LL-45ZAXI
SRAM SLO 5.0V SUPER LO PWR 128Kx16 SRAM IND
Cypress Semiconductor
1: $4.47
INA321EA/250
Instrumentation Amplifiers Micropwr Single-sply CM ...
Texas Instruments
1: $2.82
DM3BT-DSF-PEJS
Memory Card Connectors MICRO SD CD CONN REV SMT PU ...
Hirose Connector
1: $2.53
SKRPACE010
Tactile Switches 4.2x3.2x2.5mm 260gf
ALPS
1: $0.41
CDRH5D18NP-100NC
Fixed Inductors 10uH 1200mA
Sumida
1: $0.86
SN74CB3Q3245DBQR
Digital Bus Switch ICs 8-Bit 2.5/3.3-V Lo-V FET Bu ...
Texas Instruments
1: $1.08
SML-P12PTT86
Standard LEDs - SMD SMD Green 13 mcd height=0.2
ROHM Semiconductor
1: $0.26
AVR-M1005C080MTAAB
Varistors 0402 8V 25A 650pF
TDK
1: $0.17
ELL-VFG220MC
Fixed Inductors 22UH SHIELDED COIL CHOKE
Panasonic Electronic Components
1: $0.38
ERJ-2GEJ106X
Thick Film Resistors - SMD 0402 10Mohms 5% Tol
Panasonic Electronic Components
10000: $0.00
SSM3J120TU(TE85L)
MOSFET Vds=-20V Id=-4A 3Pin
Toshiba
1: $0.29
BK1005LL121-T
EMI Filter Beads, Chokes & Arrays FER BD MLCC 0402 ...
Taiyo Yuden
1: $0.30

000000001