Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-SST3904T116
Manufacturer Part #:

SST3904T116

Manufacturer:

Description: Transistors Bipolar - BJT 40V 20MA
Silverlight Page 631, Mouser Enhanced Catalog
PDF Page 631, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 40 V
Maximum DC Collector Current: 0.2 A
Gain Bandwidth Product fT: 300 MHz
DC Collector/Base Gain hfe Min: 40
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Continuous Collector Current: 0.2 A
DC Current Gain hFE Max: 300
Maximum Power Dissipation: 0.35 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,917 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  25: $0.23
  100: $0.152
  250: $0.108
  500: $0.091
  1,000: $0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.065
  6,000: $0.054
  12,000: $0.045
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
B82464G4333M
Fixed Inductors 33uH 1.85A 20% 10x10.4mm SMD
EPCOS
1: $2.09
108-0740-001
Test Plugs & Test Jacks BANANA JACK NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.42
SIR438DP-T1-GE3
MOSFET 25V 60A 83W
Vishay/Siliconix
1: $1.32
MAX232ACWE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $5.41
LM340T-5.0/NOPB
Linear Regulators - Standard 3-TERMINAL POS REG
Texas Instruments
1: $1.18
S1B-13-F
Rectifiers 100V 1A
Diodes Inc.
1: $0.56
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
640456-5
Headers & Wire Housings FRICTION LCK HDR 5P Straig ...
TE Connectivity / AMP
1: $0.22
B43828A1476M000
Aluminum Electrolytic Capacitors - Leaded 160volts ...
EPCOS
1: $0.58
C0603C104Z3VACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
24LC04B/SN
EEPROM 512x8 - 2.5V
Microchip Technology
1: $0.30
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
SIR436DP-T1-GE3
MOSFET 25V 40A 50W
Vishay/Siliconix
1: $0.77
BZT52C5V6-7-F
Zener Diodes 5.6V 500mW
Diodes Inc.
1: $0.21
561-G632
Mounting Hardware HEX NUT 6-32
Eagle Plastic Devices
1: $0.18
HV9110NG-G
Switching Converters, Regulators & Controllers HVC ...
Supertex
1: $4.17
561-P632.375
Screws & Fasteners SCREW PAN 632X3/8
Eagle Plastic Devices
1: $0.23

000000001