|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-SST2222AT116
Manufacturer Part #:

SST2222AT116

Manufacturer:

Description:
Bipolar Transistors - BJT NPN 40V 0.6A
Mouser Online Catalog Page 717, Mouser Online Catalog
PDF Page 717, PDF Catalog Page
SST2222AT116 Datasheet SST2222AT116 Datasheet
Share |
Manufacturer: ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-23
Configuration: Single
Collector- Emitter Voltage VCEO Max: 40 V
Collector- Base Voltage VCBO: 75 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 0.6 A
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
Series: SST2222A
DC Collector/Base Gain hfe Min: 35
DC Current Gain hFE Max: 300
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 0.35 W
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1608Y101BTD25 EMI Filter Beads, Chips & Arrays 9,763
PGB1010603MR ESD Suppressors 138,495
BAT54S Schottky Diodes & Rectifiers 40,513
S34ML01G200TFI000 Flash Memory 2,236
204-0004-01 PCBs & Breadboards 88
ZXRE1004FFTA Voltage References 2,682
MMBT3906LT1G Bipolar Transistors - BJT 89,243
MBR0520-TP Schottky Diodes & Rectifiers 2,552
MAX4594DBVR Analog Switch ICs 3,975
Real Time Availability
Stock:
10,373 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.34
10:
$0.269
100:
$0.094
$0.064
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.049
$0.039
$0.037
$0.034
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401