Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-SPR-54MVWF
Manufacturer Part #:

SPR-54MVWF

Manufacturer:

Description:
Standard LEDs - Through Hole GREEN/RED MILKY LENS 5mm DUAL COLOR
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Illumination Color: Red, Green
Luminous Intensity: 10 mcd to 63 mcd
Wavelength/Color Temperature: 563 nm, 650 nm
Viewing Angle: 45 deg
Lens Color/Style: Milky White
LED Size: T-1 3/4
Packaging: Bulk
Lens Shape: Round
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,750 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,000: $0.208
  10,000: $0.194
  25,000: $0.183
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UCS2G220MHD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $0.94
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic
1: $0.10
LM358N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.48
PIC16F676-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O ...
Microchip Technology
1: $1.56
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
C320C104K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.67
19073-0032
Terminals RING TONGUE STUD 3/8 18-22 AWG
Molex
1: $0.41
NTD4806NT4G
MOSFET NFET 30V 76A 6MOHM
ON Semiconductor
1: $0.70
2N3904TF
Bipolar Transistors - BJT NPN 40V 200mA
Fairchild Semiconductor
1: $0.19
20020004-D101B01LF
Pluggable Terminal Blocks 10P 3.81MM PLUG PLUGGABL ...
FCI
1: $3.74
MC78L05ACPXA
Linear Voltage Regulators Pos Voltage Reg 3Term 0. ...
Fairchild Semiconductor
1: $0.54
TOP254YN
AC/DC Converters Off-Line Switcher IC 43W
Power Integrations
1: $2.28
1N5245B-TR
Zener Diodes 15 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
1N5231B-TR
Zener Diodes 5.1 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
CSTCR4M00G55B-R0
Resonators 4.000MHZ .5% CHIP RE
Murata Electronics
1: $0.46
LQW18AN9N1D00D
Fixed Inductors 0603 9.1nH +/-0.5nH DCR 0.11ohm
Murata Electronics
1: $0.33
PB-1554-BF
Enclosures, Boxes, & Cases 3" x 2" x 1" 1 PC = 1 E ...
Bud Industries
1: $2.12
18R334C
Fixed Inductors 330uH 0.73A 3.57MHz Radial Lead
Murata Power Solutions
1: $1.42


This product is also available in:
121159121 112547665 113797795 151682008 145968837 179133674 136207209 160319106 176550995 176730048