|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-SPR-39MVWF
Manufacturer Part #:

SPR-39MVWF

Manufacturer:

Description:
Standard LEDs - Through Hole GREEN/RED MILKY LENS 3.1mm DUAL COLOR
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Illumination Color: Red, Green
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 563 nm, 650 nm
Lens Color/Style: Colorless, Diffused
Luminous Intensity: 10 mcd to 63 mcd
Viewing Angle: 40 deg
Packaging: Bulk
Lens Shape: Round
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3488MM/NOPB Switching Controllers 7,099
ERJ-6GEYJ102V Thick Film Resistors - SMD 247,032
CMPT3904E TR Bipolar Transistors - BJT 11,169
CTX10-1P-R Coupled Inductors 439
PIC12F675-I/SN 8-bit Microcontrollers - MCU 9,762
CRCW080510K0JNEA Thick Film Resistors - SMD 227,194
SKRPACE010 Tactile Switches 1,885
C2012X5R1A106M Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,369
RK73B2ATTD472J Thick Film Resistors - SMD 88,415
RK73B2ATTDD331J Thick Film Resistors - SMD 25,932
Real Time Availability
Stock:
11,567 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.62
10:
$0.465
100:
$0.292
$0.226
$0.192
$0.179
$0.169
$0.166

To add to a project, please Log In.

121159121 112547665 164258388 113797795 151682008 176730048 136207209 145968837 160319106 176550995