|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-SMLV56RGB1W1
Manufacturer Part #:

SMLV56RGB1W1

Manufacturer:

Description:
Standard LEDs - SMD LED SMD RGB With Reflector
Mouser Online Catalog Page 185, Mouser Online Catalog
PDF Page 185, PDF Catalog Page
SMLV56RGB1W1 Datasheet SMLV56RGB1W1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Illumination Color: RGB
Package / Case: 3.5 mm x 2.8 mm
LED Size: 3.5 mm x 2.8 mm
Wavelength/Color Temperature: 624 nm, 527 nm, 470 nm
Luminous Intensity: 700 mcd, 1200 mcd, 400 mcd
Lens Color/Style: Milky White
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V, 3.3 V, 3.3 V
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,172
ASMT-YTB2-0BB02 Standard LEDs - SMD 11,711
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 230,969
AAAF3529VBDSEJ3ZGS Standard LEDs - SMD 13,292
CLP6C-FKB-CM1Q1H1BB7R3R3 Standard LEDs - SMD 2,742
BSS138 MOSFET 115,008
LTRBGFSF-ABCB-QKYO-Z Standard LEDs - SMD 12,271
SFH 4641-Z Infrared Emitters - High Power 5,998
TSL2561FN Light to Digital Converters 6,448
APF3236SEEZGQBDC Standard LEDs - SMD 9,855
Real Time Availability
Stock:
15,837 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.60
10:
$1.36
100:
$1.04
500:
$0.927
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.732
$0.647
$0.634
$0.623
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160505565 121159121 146259450 160319106 169091142 110967980 112547665 113797795 127203473 135275941 101510740 141825329 168527666 176550995 176730048 151682008