Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-SML-310PTT86
Manufacturer Part #:

SML-310PTT86

Manufacturer:

Description: Standard LEDs - SMD PURE GREEN SMD TRANSPARENT LENS
Silverlight Page 166, Mouser Enhanced Catalog
PDF Page 166, PDF Catalog Page
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0603
LED Size: 0603
Illumination Color: Green
Wavelength/Color Temperature: 560 nm
Lens Color/Style: Transparent
Luminous Intensity: 4 mcd
Viewing Angle: 140 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 21000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.23
  25: $0.093
  100: $0.078
  250: $0.057
  500: $0.053
  1,000: $0.051
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.048
  6,000: $0.045
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.45
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
B3S-1000
Tactile Switches SPST GEN PURPOSE
Omron Electronics
1: $0.58
BSS138LT1G
MOSFET 50V 200mA N-Channel
ON Semiconductor
1: $0.26
MBR0530T1G
Schottky Diodes & Rectifiers 0.5A 30V
ON Semiconductor
1: $0.27
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
SN74LVC2G125DCUR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.42
NFE31PT222Z1E9L
EMI/RFI Suppressors & Ferrites 2200pF 25V 6A FILTE ...
Murata Electronics
1: $0.69
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
TAJB475K035RNJ
Tantalum Capacitors - Solid SMD 35volts 4.7uF 10%
AVX
1: $0.32
TMS320F28035PAGT
32-bit Microcontrollers - MCU Piccolo Microcntrlr
Texas Instruments
1: $10.80
SSSS223600
Slide Switches DP3T VERT ON-OFF
ALPS
1: $1.27
BLM18PG221SN1D
EMI Filter Beads, Chokes & Arrays 220ohms
Murata Electronics
1: $0.33
SLF12575T-220M4R0-PF
Fixed Inductors SMD 22uH 4.0amps
TDK
1: $3.49
158-P02EK381A8-E
Fixed Terminal Blocks 3.81MM P 55DEG 8P
Kobiconn
1: $4.13
5-104549-3
Headers & Wire Housings HDR 2X12P VRT SMT
TE Connectivity / AMP
1: $5.25
158-P025EHDRCH-E
Pluggable Terminal Blocks R/A 2P TERM HEADER
Kobiconn
1: $0.49

101510740 151682008 176730048 180257614 127203473 141825329 184576401 148049208 128766445 160319106 176550995 112547665