|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-SLR343BC7T3F
Manufacturer Part #:

SLR343BC7T3F

Manufacturer:

Description:
Standard LEDs - Through Hole BLUE-TRAN 105mW 25mA 40 VIEW ANGLE 468NM
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Illumination Color: Blue
LED Size: 3.1 mm
Wavelength/Color Temperature: 470 nm
Lens Color/Style: Clear
Luminous Intensity: 470 mcd
Viewing Angle: 40 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Dimensions: 3.1 mm
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,534
FT245RL-REEL USB Interface IC 21,548
S29GL128P90TFIR10 Flash Memory 1,073
1-1734346-1 USB Connectors 2,516
MI0603K300R-10 EMI Filter Beads, Chips & Arrays 66,922
CA-301 4.9152M-C:PBFREE Crystals 803
TPS793475DBVR LDO Voltage Regulators 8,839
MC79L12ACPG Linear Voltage Regulators 7,178
J211_D74Z RF JFET Transistors 4,268
KSC3503DSTU Bipolar Transistors - BJT 4,185
Real Time Availability
Stock:
2,132 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.51
100:
$0.32
$0.256
$0.216
$0.208
$0.20
$0.197

To add to a project, please Log In.

136207209 160319106 176550995 176730048 112547665 113797795 151682008 184869374 145968837