|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-SLA560WBD2PT2
Manufacturer Part #:

SLA560WBD2PT2

Manufacturer:

Description:
Standard LEDs - Through Hole White; 5V; 3300mcd 30mA
Mouser Online Catalog Page 186, Mouser Online Catalog
PDF Page 186, PDF Catalog Page
SLA560WBD2PT2 Datasheet SLA560WBD2PT2 Datasheet
Share |
Manufacturer: ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Illumination Color: White
LED Size: T-1 3/4 (5 mm)
Luminous Intensity: 3300 mcd
Viewing Angle: 40 deg
If - Forward Current: 20 mA
Series: SLA560WBD
Packaging: Reel
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,838
MCP3421A0T-E/CH Analog to Digital Converters - ADC 9,894
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 796
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,197
JS202011SCQN Slide Switches 13,173
1812L150/24MR Resettable Fuses - PPTC 6,751
TAJA106K016RNJ Tantalum Capacitors - Solid SMD 48,800
LP2951-50DR LDO Voltage Regulators 7,585
MAX8881EUT33+T LDO Voltage Regulators 4,532
Real Time Availability
Stock:
918 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.58
10:
$1.28
100:
$1.15
500:
$0.896
$0.691
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.691
$0.665
$0.64

To add to a project, please Log In.

121159121 176550995 176730048 120930513 165003213 169091142 112547665 135275941 136207209 146259450 160319106 181848325 110967980 113797795 145968837 151682008 168527666 179133674 185618521