|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-SH8M4TB1
Manufacturer Part #:

SH8M4TB1

Manufacturer:

Description:
MOSFET Nch+Pch 30V/-30V 9A/-7A; MOSFET
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Mounting Style: SMD/SMT
Package / Case: SOP-8
Number of Channels: 2 Channel
Transistor Polarity: N-Channel, P-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 9 A
Rds On - Drain-Source Resistance: 17 mOhms
Maximum Operating Temperature: + 150 C
Packaging: Reel
Forward Transconductance - Min: 7 S
Pd - Power Dissipation: 2 W
Factory Pack Quantity: 2500
Transistor Type: 1 N-Channel, 1 P-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DG508ACJ+ Multiplexer Switch ICs 1,683
LT1014DN Precision Amplifiers 323
6424.0153.10 AC Power Entry Modules 8
LT1LX Soldering Irons 31
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.73
$0.703
$0.676

To add to a project, please Log In.

132409915