|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-RSX101VA-30TR
Manufacturer Part #:

RSX101VA-30TR

Manufacturer:

Description:
Schottky Diodes & Rectifiers SHOTTKY 30V 1A
Share |
Manufacturer: ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Mounting Style: SMD/SMT
Package / Case: TUMD-2
If - Forward Current: 1 A
Vrrm - Repetitive Reverse Voltage: 30 V
Vf - Forward Voltage: 0.47 V
Ifsm - Forward Surge Current: 5 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 200 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Packaging: Reel
Series: RSX101VA-30
Product: Schottky Diodes
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
APTD1608SURCK Standard LEDs - SMD 73,090
APT1608SGC Standard LEDs - SMD 72,950
BFP 196W H6327 RF Bipolar Transistors 4,734
GRM1555C1H1R8WA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,953
RK73H1ETTP1542F Thick Film Resistors - SMD 82,619
C1005X5R1V334K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,265
MLF1608E6R8J Fixed Inductors 7,524
MLF1608A1R2JTD25 Fixed Inductors 5,673
GRM155R71H473KE14D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,393
Real Time Availability
Stock:
5,463 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.41
10:
$0.299
100:
$0.153
$0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.096
$0.083
$0.079
$0.077
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401