Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-RSH110N03TB1
Manufacturer Part #:

RSH110N03TB1

Manufacturer:

Description: MOSFET Nch 30V 11A MOSFET
Silverlight Page 658, Mouser Enhanced Catalog
PDF Page 658, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Continuous Drain Current: 11 A
Resistance Drain-Source RDS (on): 11.2 mOhms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOP-8
Packaging: Reel
Forward Transconductance gFS (Max / Min): 8 S
Power Dissipation: 2 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,450 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.34
  25: $1.16
  100: $0.895
  250: $0.707
  500: $0.613
  1,000: $0.519
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.476
  5,000: $0.456
  10,000: $0.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCJB107M006R0045
Tantalum Capacitors - Polymer SMD 100uF 20% 6.3Vol ...
AVX
1: $1.24
FDMS9620S
MOSFET 30V Dual N-Ch PowerTrench« MOSFET
Fairchild Semiconductor
1: $1.36
GRM319R61E475KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.65
UUD1E470MCL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 47u ...
Nichicon
1: $0.46
BAT54C,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL CC
NXP Semiconductors
1: $0.23
UCL0J221MCL1GS
Aluminum Electrolytic Capacitors - SMD 6.3V220 uF1 ...
Nichicon
1: $0.91
FDS8978
MOSFET 30V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.73
74LVC1G32GV,125
Logic Gates SINGLE 2-IN OR GATE
NXP Semiconductors
1: $0.34
FDS6690AS
MOSFET 30V NCH POWER TRENCH SYNCFET
Fairchild Semiconductor
1: $0.78
C2012X5R0J106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.42

158078353