|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-RSD050N06TL
Manufacturer Part #:

RSD050N06TL

Manufacturer:

Description:
MOSFET Nch 60V 5A MOSFET
Mouser Online Catalog Page 741, Mouser Online Catalog
PDF Page 741, PDF Catalog Page
RSD050N06TL Datasheet RSD050N06TL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Mounting Style: SMD/SMT
Package / Case: CPT-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 5 A
Rds On - Drain-Source Resistance: 109 mOhms
Maximum Operating Temperature: + 150 C
Packaging: Reel
Series: RSD050N06
Factory Pack Quantity: 2500
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24AA1025T-I/SN EEPROM 3,030
TXB0104PWR Translation - Voltage Levels 12,169
ADP150AUJZ-3.3-R7 Linear Voltage Regulators 8,169
OPA2188AIDR Operational Amplifiers - Op Amps 4,649
TLC555CDR Timers & Support Products 5,135
XG4C-1431 Headers & Wire Housings 2,354
EEE-FP1C471AP Aluminum Electrolytic Capacitors - SMD 15,885
CY62167EV30LL-45ZXI SRAM 174
LTF5022T-4R7N2R0-LC Fixed Inductors 2,729
UWT1V221MNL1GS Aluminum Electrolytic Capacitors - SMD 16,771
Real Time Availability
Stock:
2,075 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.61
10:
$0.513
100:
$0.312
$0.241
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.206
$0.191
$0.181
$0.173
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146686576 197847692 123994918 124993488 132190936 147914401