United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 755-RPR-220PC30N
Manufacturer Part #:

RPR-220PC30N

Manufacturer:

Description: Photomicrosensors 800Nm; Cased Type Photosensor
Lifecycle: New At Mouser
Silverlight Page 159, Mouser Enhanced Catalog
PDF Page 159, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: ROHM Semiconductor
Product Category: Photomicrosensors
RoHS: RoHS Compliant Details
Sensing Method: Reflective
Aperture Width: 2.2 mm
Termination Style: Through Hole
Packaging: Bulk
Aperture Orientation: Horizontal



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
2,377 Can Ship Immediately

On Order: 0

Factory Lead-Time: 12 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $6.38
25: $4.36
100: $3.47
250: $3.11
500: $2.99
1,000: $2.85
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BQ25504RGTT
Battery Management Ultra Low Power Boost Converter
Texas Instruments
1: $6.13
MLF1005L1R0KT
RF Inductors 1uH
TDK
1: $0.23
2N7002BK,215
MOSFET Single N-Channel 60V 300mA
NXP Semiconductors
1: $0.06
CGA2B2X7R1H471K
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 040 ...
TDK
1: $0.06
CGA2B3X7R1V104K
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 040 ...
TDK
1: $0.20
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $4.30
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.69
L717SDB25P
D-Subminiature Standard Connectors Male tinned she ...
Amphenol Commercial Products
1: $0.96
L717SDC37P
D-Subminiature Standard Connectors Male 37P solder ...
Amphenol Commercial Products
1: $1.61
HSDL-9100-021
Board Mount Motion & Position Sensors Proximity Se ...
Avago Technologies
1: $1.83
L77SDC37S
D-Subminiature Standard Connectors Female 37P sold ...
Amphenol Commercial Products
1: $1.72
AT86RF231-ZU
RF Transceiver 2.4GHz Zigbee Transceiver
Atmel
1: $3.32
EE-SX1109
Photomicrosensors TRANSMISSIVE
Omron Electronics
1: $1.02
881545-1
Headers & Wire Housings SHUNT LP HANDLE 2POS
TE Connectivity / AMP
1: $0.15
FSM4JSMA
Tactile & Jog Switches 6mm G TERM OFF-(ON)
TE Connectivity / Alcoswitch
1: $0.48
TAJB476M010RNJ
Tantalum Capacitors - Solid SMD 10volts 47uF 20%
AVX
1: $0.81
HSDL-9100-024
Proximity Sensors Proximity Sensor
Avago Technologies
1: $2.19
ATMEGA324PV-10MU
Microcontrollers (MCU) AVR 32K FLSH 2K SRAM 1KB EE ...
Atmel
1: $4.95
13R333C
Power Inductors Ind 33uH 1.8A Radial Leads
Murata Power Solutions
1: $0.59
304-100K-RC
Thick Film Resistors - SMD 1/16WATT 100KOHMS
Xicon
1: $0.04


This product is also available in:

112547665 149057958 151682008