Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-RPM7236-H5R
Manufacturer Part #:

RPM7236-H5R

Manufacturer:

Description:
Infrared Receivers IRDA INFRARED COMMUNICATIONS
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Carrier Frequency: 36 kHz
Transmission Distance: 15 m
Viewing Angle: 45 deg, 35 deg
High Level Pulse Width: 800 us
Low Level Pulse Width: 800 us
Minimum High Level Output Voltage: 2.5 V
Output Current: 2 mA
Operating Supply Voltage: 2.7 V to 3.6 V
Supply Current: 300 uA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 10 C
Package / Case: RSIP-A3
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 470
Multiples: 1
Pricing (USD)
  470: $1.04
  500: $0.921
  1,000: $0.727
  2,000: $0.645
  10,000: $0.618
  25,000: Quote
 

To add to a project, please Log In.

151682008 112547665 165790894