Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-RP1E050RPTR
Manufacturer Part #:

RP1E050RPTR

Manufacturer:

Description: MOSFET Pch -30V -5A MOSFET
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 30 V
Continuous Drain Current: 5 A
Resistance Drain-Source RDS (on): 58 mOhms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: MPT-6
Packaging: Reel
Forward Transconductance gFS (Max / Min): 4 S
Power Dissipation: 2 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,330 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1330 may be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.08
  25: $0.86
  100: $0.648
  250: $0.51
  500: $0.441
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.372
  2,000: $0.348
  5,000: $0.324
  10,000: $0.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
1N4764A-TR
Zener Diodes 100 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
CY7C64215-28PVXC
8-bit Microcontrollers - MCU USB Full Spd Peripher ...
Cypress Semiconductor
1: $3.51
C2012X5R1A226K/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.80
WM8974GEFL/V
Interface - CODECs Mono Codec with Spkr
Wolfson Microelectronics
1: $2.70
03455LS1H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.80
PMV22EN,215
MOSFET Small Signal MOSFET
NXP Semiconductors
1: $0.19
IFSC1515AHER220M01
Fixed Inductors 22uH 20%
Vishay/Dale
1: $0.43
1N4148W-V-GS18
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.09
ERJ-3EKF5232V
Thick Film Resistors - SMD 0603 52.3Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00

000000001