Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-RJP020N06T100
Manufacturer Part #:

RJP020N06T100

Manufacturer:

Description: MOSFET N-CH 60V 2.5A
Mouser Online Catalog Page 753, Mouser Online Catalog
PDF Page 753, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Id - Continuous Drain Current: 2 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 210 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 12 V
Pd - Power Dissipation: 2 W
Mounting Style: SMD/SMT
Package / Case: MPT-3
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 20 ns
Rise Time: 18 ns
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 40 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
801 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.724
  100: $0.454
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.363
  2,000: $0.306
  10,000: $0.295
  25,000: $0.283
  50,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0154010.DR
Surface Mount Fuses Fuse with Holder 10A FAST OMNI ...
Littelfuse
1: $2.42
5001
Circuit Board Hardware - PCB TEST POINT BLACK
Keystone Electronics
1: $0.32
5000
Circuit Board Hardware - PCB TEST POINT RED
Keystone Electronics
1: $0.32
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
SN74HC14DR
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.56
C3225X7R2A105K200AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.70
C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.10
EEV-FK2A331M
Aluminum Electrolytic Capacitors - SMD 330uF 100V
Panasonic
1: $2.41
ERJ-3GEYJ102V
Thick Film Resistors - SMD 0603 1Kohms 5% Tol
Panasonic
1: $0.10
171-009-213R911
D-Sub Standard Connectors 9P Fem Vt Dip Solder w/ ...
NorComp
1: $2.82
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.45
B260A-13-F
Schottky Diodes & Rectifiers 60V 2A
Diodes Incorporated
1: $0.47
644753-3
Headers & Wire Housings 3P HDR ASSY RN STR
TE Connectivity / AMP
1: $0.35
LM324AM
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.45
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.45
ELL-CTV330M
Fixed Inductors 33uH 20% 50mohm CHOKE COIL
Panasonic
1: $2.11
DF11-14DP-2DSA(24)
Headers & Wire Housings 14P STRT HEADER THRU HL,BD ...
Hirose Connector
1: $0.73
DF11-12DP-2DSA(24)
Headers & Wire Housings 12P STRT HEADER THRU HL,BD ...
Hirose Connector
1: $0.63
87407-105LF
Headers & Wire Housings RIBCAGE III VERTICAL
FCI
1: $2.24
MMBZ5V6AL-7-F
TVS Diode Arrays 5.6V 225mW
Diodes Incorporated
1: $0.38

147914401 197847692