|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-MMST8598T146
Manufacturer Part #:

MMST8598T146

Manufacturer:

Description:
Bipolar Transistors - BJT SMT PNP
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Mounting Style: SMD/SMT
Transistor Polarity: PNP
Package / Case: SOT-23
Configuration: Single
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 200 mA
Gain Bandwidth Product fT: 40 MHz
Series: MMST8598
DC Collector/Base Gain hfe Min: 100 at 1 mA at 5 V
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21700SILT Power Management Modules 5,305
BSP752R Power Switch ICs - Power Distribution 12,403
209 Cylindrical Battery Contacts, Clips, Holders & Springs 58,899
MCP120T-475I/TT Supervisory Circuits 3,254
TPS3808G50DBVR Supervisory Circuits 4,217
ILSB1206ER100K Fixed Inductors 10,956
TQP7M9104 RF Amplifier 62
DF20F-2830SCFA Headers & Wire Housings 69,960
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 718,744
AVR-M2012C390KT6AB Varistors 12,340
Real Time Availability
Stock:
2,234 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2234 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.312
100:
$0.143
$0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.094
$0.085
$0.079
$0.071
$0.067
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401