|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-LB-602MK2
Manufacturer Part #:

LB-602MK2

Manufacturer:

Description:
LED Displays & Accessories LED #2 DIGIT DISP .6"CCGRNSHORT LEAD
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 2
Character Size: 14.3 mm
Illumination Color: Green
Wavelength: 563 nm
Configuration: Common Cathode
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Series: LB-602MK2
Packaging: Bulk
Brand: ROHM Semiconductor
Luminous Intensity: 25 mcd
Operating Temperature Range: - 25 C to + 75 C
Factory Pack Quantity: 300
Viewing Area - W x H: 27 mm X 19 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMLE13BC8TT86 Standard LEDs - SMD 16,777
1590B Enclosures, Boxes, & Cases 2,575
J0G-0003NL Modular Connectors / Ethernet Connectors 2,219
MCP2515-I/ST CAN Interface IC 3,281
PIC16F684-I/P 8-bit Microcontrollers - MCU 8,429
SN74LVC3G17DCUR Buffers & Line Drivers 35,064
TPS61041DBVR LED Lighting Drivers 5,958
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,891
EEE-1HA470XP Aluminum Electrolytic Capacitors - SMD 3,882
GRM21BR71H104KA01K Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,905
Real Time Availability
Stock:
88 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.47
10:
$2.79
100:
$2.54
250:
$2.29
500:
$2.05
$1.72
$1.64
$1.51

To add to a project, please Log In.

116582451 121159121 145909568 146259450 151682008 112547665 135098756