Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-LA-401VD
Manufacturer Part #:

LA-401VD

Manufacturer:

Description: LED Displays & Accessories LED #1 DIGIT DISP .4" CA RED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 1
Character Size: 10.16 mm
Illumination Color: Red
Wavelength: 650 nm
Common Pin: Common Anode
Operating Supply Voltage: 2 V
Operating Current: 60 mA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Luminous Intensity: 16 mcd
Viewing Area - W x H: 9.6 mm X 13 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
308 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.00
  25: $1.60
  100: $1.20
  250: $1.12
  500: $1.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
VOM160NT
Triac & SCR Output Optocouplers 600V 5mA 0.5K DV/D ...
Vishay Semiconductors
1: $0.78
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
TFP410MPAPREP
Display Interface IC PanelBus(TM) Digital Transmit ...
Texas Instruments
1: $11.27
RT424012F
General Purpose Relays DPDT 12VDC 8A PCB
TE Connectivity / P&B
1: $1.68
L6932D1.2TR
Low Dropout Regulators - LDO 1.2V 2A Ultra LDO
STMicroelectronics
1: $2.53
SN74LS47N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $1.50
TIP120
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.66
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
CD4060BE
Counter ICs 14-Bit Ripple
Texas Instruments
1: $0.27
M24C16-WMN6TP
EEPROM EEPROM S I2C 16k
STMicroelectronics
1: $0.53
OA102KE
Carbon Composition Resistors 1watt 1K 10% Carbon C ...
Ohmite
1: $2.18
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
12065C102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.19
SP232AEN-L
RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C
Exar
1: $1.10
LA-401MD
LED Displays & Accessories LED #1 DIGIT DISP .4" C ...
ROHM Semiconductor
1: $2.00
FZT751TA
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $1.33

112547665 151682008