Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-DTDG14GPT100
Manufacturer Part #:

DTDG14GPT100

Manufacturer:

Description: Transistors Switching - Resistor Biased DIGITAL NPN 60V 1A
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Mounting Style: SMD/SMT
Package / Case: SC-62
DC Collector/Base Gain hfe Min: 300
Collector- Emitter Voltage VCEO Max: 60 V
Continuous Collector Current: 1 A
Peak DC Collector Current: 1000 mA
Power Dissipation: 0.5 W
Maximum Operating Temperature: + 150 C
Packaging: Reel
Emitter- Base Voltage VEBO: 5 V
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
829 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.47
  25: $0.36
  100: $0.259
  250: $0.164
  500: $0.15
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
2N6660
MOSFET 60V 3Ohm
Supertex
1: $27.94
C016 00U000 000 12
Circular DIN Connectors PROTECTIVE COVER FOR MALE ...
Amphenol Tuchel
1: $5.23
C016 30D006 110 12
Circular DIN Connectors 6+PE FEM STRT BLK SODR SIL ...
Amphenol Tuchel
1: $12.02
2SS52M
Board Mount Hall Effect / Magnetic Sensors 20mA Om ...
Honeywell
1: $2.88
UBBP01
Battery Packs 3.7V 1.8 AH Li-ION
Ultralife
1: $14.45
V23079A1003B301
Low Signal Relays - PCB 12VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.69
G5LE-1-DC12
General Purpose Relays SPDT 12VDC Flux Protected
Omron Electronics
1: $0.88
KC3225A12.0000C30E00
Standard Clock Oscillators 3.3volts 12.00MHz 3.2x2 ...
AVX
1: $2.97
KA78L05AMTF
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.54
ATF16V8CZ-15PU
SPLD - Simple Programmable Logic Devices 250 GATE ...
Atmel
1: $2.39
NTCLE100E3103JB0
Thermistors - NTC NTC 10Kohms Radial
Vishay/BC Components
1: $0.35
PN2222ATA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
SFH 3100 F
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.55
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.02
MAX1551EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
MAX3465CSD+
RS-422/RS-485 Interface IC 5V Fail-Safe 40Mbps Pro ...
Maxim Integrated
1: $3.88

000000001