|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-DTD113ZKT146
Manufacturer Part #:

DTD113ZKT146

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased DIGIT NPN 50V 500MA
Mouser Online Catalog Page 718, Mouser Online Catalog
PDF Page 718, PDF Catalog Page
DTD113ZKT146 Datasheet DTD113ZKT146 Datasheet
Share |
Manufacturer: ROHM Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Configuration: Single
Transistor Polarity: NPN
Typical Resistor Ratio: 0.1
Mounting Style: SMD/SMT
Package / Case: SC-59
DC Collector/Base Gain hfe Min: 82
Continuous Collector Current: 500 mA
Peak DC Collector Current: 500 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Pd - Power Dissipation: 200 mW
Series: DTD113ZK
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS3808G01DBVR Supervisory Circuits 14,538
CP2103-GM I/O Controller Interface IC 2,904
24AA025E48T-I/OT EEPROM 22,965
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 72,637
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,076
87832-1420 Headers & Wire Housings 15,071
NDS331N MOSFET 48,272
2R5TPE330MAZB Tantalum Capacitors - Polymer SMD 2,452
RK73H1ETTP3241F Thick Film Resistors - SMD 41,432
Real Time Availability
Stock:
4,922 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.55
10:
$0.362
100:
$0.155
$0.119
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.098
$0.084
$0.075
$0.073
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692