Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-DTC144EETL
Manufacturer Part #:

DTC144EETL

Manufacturer:

Description: Transistors Switching - Resistor Biased DIGITAL NPN 50V 100MA EMD3
Silverlight Page 632, Mouser Enhanced Catalog
PDF Page 632, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Typical Input Resistor: 47 KOhms
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: EM-3
DC Collector/Base Gain hfe Min: 68
Continuous Collector Current: 30 mA
Peak DC Collector Current: 100 mA
Power Dissipation: 150 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,768 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.43
  25: $0.24
  100: $0.158
  250: $0.089
  500: $0.067
  1,000: $0.059
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.05
  6,000: $0.043
  12,000: $0.038

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
PEX8112-AA66BIF
Interface - Specialized 1 Lane PCI Express to PCI ...
PLX Technology
1: $17.27
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.64
MAX14502AETL+
Interface - Specialized High speed USB to FS-USB
Maxim Integrated
1: $22.35
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
A2035-H
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $18.55
C0603C225K9PALTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $10.50
MSP430F167IPM
16-bit Microcontrollers - MCU 32kB Flash 1MB RAM 1 ...
Texas Instruments
1: $13.60
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
DALC208SC6
TVS Diode Arrays 8 Diode Array
STMicroelectronics
1: $0.83
T491A475M025AT
Tantalum Capacitors - Solid SMD 25volts 4.7uF 20%
Kemet
1: $0.41
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.20
GRM188R60J475KE19J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.10
74AHC123APW,112
Monostable Multivibrator DUAL RETGIG MONOSTBL MULT ...
NXP Semiconductors
1: $0.33
ECS-160-18-5PXEN-TR
Crystals 16MHz 18pF 50ppm -40C +85C
ECS
1: $0.58
561-KSP110
Standoffs & Spacers .375 STD SPACER
Eagle Plastic Devices
1: $0.22
CRCW080573K2FKTA
Thick Film Resistors - SMD 1/8watt 73.2Kohms 1%
Vishay/Dale
1: $0.22

000000001