Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-DTC143EKAT146
Manufacturer Part #:

DTC143EKAT146

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased DIGIT NPN 50V 100MA
Mouser Online Catalog Page 729, Mouser Online Catalog
PDF Page 729, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Configuration: Single
Transistor Polarity: NPN
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SC-59
DC Collector/Base Gain hfe Min: 30
Continuous Collector Current: 100 mA
Peak DC Collector Current: 100 mA
Power Dissipation: 200 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTC143EK
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,450
PIC18F13K22-I/SS 8-bit Microcontrollers - MCU 2,074
RK73H1JTTD1002F Thick Film Resistors - SMD 1,987,698
26-60-4050 Headers & Wire Housings 9,379
ECA-1HM101 Aluminum Electrolytic Capacitors - Leaded 15,141
RK73B1JTTD102J Thick Film Resistors - SMD 633,985
ECE-A0JKS470 Aluminum Electrolytic Capacitors - Leaded 17,725
RKEF135 Resettable Fuses - PPTC 144
Real Time Availability
Stock:
12,122 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.18
  10: $0.12
  100: $0.05
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.026
  9,000: $0.022
  24,000: $0.02
  99,000: $0.016
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106693557 147914401 197847692