|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

DTC114GSATP

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased NPN 50V 100MA
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
Brand: ROHM Semiconductor
Configuration: Single
Transistor Polarity: NPN
Mounting Style: SMD/SMT
Package / Case: SC-72-3
DC Collector/Base Gain hfe Min: 30
Collector- Emitter Voltage VCEO Max: 50 V
Peak DC Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Ammo Pack
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001