Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-BU52013HFV-TR
Manufacturer Part #:

BU52013HFV-TR

Manufacturer:

Description: Industrial Hall Effect / Magnetic Sensors MONO DETECTION SENSOR; 1.65-3.3V
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Operational Type: Unipolar
Operating Supply Voltage: 1.8 V or 2.5 V
Current Rating: 3.5 uA
Package / Case: HVSOF
Operating Point Min/Max: - 5 mT to - 3 mT
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Maximum Output Current: 0.5 mA
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
352 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 352 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.38
  25: $1.04
  100: $0.781
  250: $0.477
  500: $0.46
  1,000: $0.451
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.451

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY13270-92LF
RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz
Skyworks Solutions, Inc.
1: $0.86
DLP11SA900HL2L
Common Mode Filters / Chokes 90Ohm 20% 100MHz
Murata Electronics
1: $0.53
LMX2531LQ1415E/NOPB
Phase Locked Loops - PLL
Texas Instruments
1: $12.37
LIS331DLH
Accelerometers - Board Mount DGTL OUTPT MTN SEN ME ...
STMicroelectronics
1: $2.83
C1210X475K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.50
GRM155R60J105KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.22
IRLML6401TRPBF
MOSFET MOSFT P-Ch -4.3A 50mOhm 10nC Log Lvl
International Rectifier
1: $0.51
ST3232BDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.19
TEPT4400
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $0.62
770602-9
Headers & Wire Housings HSG REC 1X09C STD
TE Connectivity / AMP
1: $0.40
3-350820-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.16
APHHS1005QBC/D
Standard LEDs - SMD Blue 470nm Water Clear
Kingbright
1: $0.34
78171-0002
Headers & Wire Housings 2P WTB VERT HDR PICO EZMAT ...
Molex
1: $0.44
T491A105K025AT
Tantalum Capacitors - Solid SMD 25V 1.0uF 10% "A"
Kemet
1: $0.37
GSOT15C-GS08
TVS Diodes - Transient Voltage Suppressors 15 Volt ...
Vishay Semiconductors
1: $0.11
0468.500NR
Fuses 63V .5A Slo-Blo
Littelfuse
1: $0.97
43045-0809
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Molex
1: $3.26
SMCJ20A
TVS Diodes - Transient Voltage Suppressors 20volts ...
Bourns
1: $0.62
TAJE337K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 330uF 10%
AVX
1: $1.60
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24

102696061 161253733 173029875 168107694 164081365 144251259 126916482 144949695 160568860 103166843 145692848