United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 755-BU4538B
Manufacturer Part #:

BU4538B

Manufacturer:

Description: Monostable Multivibrator ONE-SHOT DUAL
PDF Data Sheet
Share |

Manufacturer: ROHM Semiconductor
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Elements per Chip: 2
Logic Type: Monostable Multivibrator
Package / Case: PDIP-16
Propagation Delay Time: 300 ns, 150 ns
High Level Output Current: - 1.2 mA
Low Level Output Current: 3 mA
Supply Voltage (Max): 16 V
Supply Voltage (Min): 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Factory Pack Quantity: 1000



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1000
    Multiples: 1000
Pricing (USD)
1,000: $0.586
 
More: Get Quote

To add to a project, please Log In.