United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 755-BU4028B
Manufacturer Part #:

BU4028B

Manufacturer:

Description: Encoders, Decoders, Multiplexers & Demultiplexers DECODER BCD TO DEC
PDF Data Sheet
Share |

Manufacturer: ROHM Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Decoder / Demultiplexer
Logic Family: 4000B
Supply Voltage (Max): 16 V
Supply Voltage (Min): 3 V
Maximum Operating Temperature: + 85 C
Package / Case: DIP-16
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1000
    Multiples: 1000
Pricing (USD)
1,000: $0.39
 
More: Get Quote

To add to a project, please Log In.