|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-BU33TD3WG-TR
Manufacturer Part #:

BU33TD3WG-TR

Manufacturer:

Description:
LDO Voltage Regulators Standard CMOS LDO Vreg; 3.3V
Mouser Online Catalog Page 441, Mouser Online Catalog
PDF Page 441, PDF Catalog Page
BU33TD3WG-TR Datasheet BU33TD3WG-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 3.3 V
Output Current: 200 mA
Input Voltage MAX: 6.5 V
Maximum Operating Temperature: + 85 C
Load Regulation: 10 mV
Series: BU33TD3WG
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 540 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,392
LIS3DHTR Accelerometers 26,753
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 256,660
1-2199298-4 IC & Component Sockets 60,513
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,624
BSS138 MOSFET 115,383
CSD13202Q2 MOSFET 5,684
22-23-2061 Headers & Wire Housings 18,398
RC0603JR-0710KL Thick Film Resistors - SMD 489,006
EKXG201ELL151ML25S Aluminum Electrolytic Capacitors - Leaded 1,524
Real Time Availability
Stock:
847 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.327
100:
$0.199
$0.154
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.131
$0.122
$0.116
$0.11
$0.107
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144843071 161494881 128534242 102200356 160615689 197847692 106889023 147914401 184692549 188492425