|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-BR93L46F-WE2
Manufacturer Part #:

BR93L46F-WE2

Manufacturer:

Description:
EEPROM 3 WIRE SERIAL
Mouser Online Catalog Page 2,955, Mouser Online Catalog
PDF Page 2,955, PDF Catalog Page
BR93L46F-WE2 Datasheet BR93L46F-WE2 Datasheet
Share |
Manufacturer: ROHM Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 200 ns
Mounting Style: SMD/SMT
Package / Case: SOP-8
Memory Size: 1 kbit
Interface Type: Serial, 3-Wire, Microwire
Organization: 64 x 16
Data Retention: 40 Years
Maximum Clock Frequency: 2 MHz
Operating Supply Voltage: 1.8 V, 5.5 V
Maximum Operating Temperature: + 85 C
Series: BR93L46-W
Packaging: Reel
Brand: ROHM Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4.5 mA
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3F-4050 Tactile Switches 14,661
0451001.MRL Surface Mount Fuses 2,297
PIC18F4431-I/PT 8-bit Microcontrollers - MCU 876
MAX3232EIPWRQ1 RS-232 Interface IC 1,725
TL783CKCSE3 Linear Voltage Regulators 1,639
ECA-1EHG471 Aluminum Electrolytic Capacitors - Leaded 8,615
EEU-EB2W100 Aluminum Electrolytic Capacitors - Leaded 3,717
EEU-FC1E221 Aluminum Electrolytic Capacitors - Leaded 7,191
IR2011SPBF Gate Drivers 1,138
SSL-LX3059IGW Standard LEDs - Through Hole 9,346
Real Time Availability
Stock:
2,797 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.67
10:
$0.564
100:
$0.364
$0.291
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.246
$0.237
$0.236
$0.222
$0.218
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 156213622 197847692 126995513