|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-BR24C08-DS6TP
Manufacturer Part #:

BR24C08-DS6TP

Manufacturer:

Description:
EEPROM I2C BUS; 4.5 to 5.5V 8Kbit; -40 to 85 C
Share |
Manufacturer: ROHM Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 900 ns
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Memory Size: 8 kbit
Interface Type: Serial, 2-Wire, I2C
Organization: 1 k x 8
Data Retention: 40 Years
Maximum Clock Frequency: 0.4 MHz
Supply Current - Max: 2 mA
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Series: BR24C08
Packaging: Reel
Brand: ROHM Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 mA
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.311
$0.298
$0.28

To add to a project, please Log In.

126995513 147914401