|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-BR24C04-RDS6TP
Manufacturer Part #:

BR24C04-RDS6TP

Manufacturer:

Description:
EEPROM I2C BUS; 1.8 to 5.5V 4Kbit; -40 to 85 C
Share |
Manufacturer: ROHM Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 3500 ns
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Memory Size: 4 kbit
Interface Type: Serial, 2-Wire, I2C
Organization: 512 x 8
Data Retention: 40 Years
Maximum Clock Frequency: 0.1 MHz
Supply Current - Max: 0.8 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Series: BR24C04
Packaging: Reel
Brand: ROHM Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.8 mA
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.298
$0.286
$0.27

To add to a project, please Log In.

147914401 126995513