Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-BP5890
Manufacturer Part #:

BP5890

Manufacturer:

Description: Power Management Modules LED Drvr Module Non Iso, 90-264VAC 350mA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 385, Mouser Enhanced Catalog
PDF Page 385, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
RoHS: RoHS Compliant Details
Product: AC-DC Converters
Input Voltage MAX: 264 VAC
Output Voltage: 10 V to 28.8 V
Output Current: 350mA
Maximum Operating Temperature: + 60 C
Dimensions: 100 mm x 16 mm x 17 mm
Input Voltage MIN: 90 VAC
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.80
  25: $18.00
  100: $15.30
  250: $13.95
  500: $13.05
  1,000: $11.97
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
ASMT-AW00-NTU00
High Power LEDs - White Cool White, InGaN 80lm, 35 ...
Avago Technologies
1: $3.63
T491A105M035AT
Tantalum Capacitors - Solid SMD 35volts 1uF 20%
Kemet
1: $0.39
ASMT-AN31-NUV00
High Power LEDs - White Neutral White, InGaN 175lm ...
Avago Technologies
1: $5.43
DFLS240L-7
Schottky Diodes & Rectifiers 2.0A 40V LFF
Diodes Inc.
1: $0.74
AL8805W5-7
LED Lighting Drivers HI EFF 30V 1A BUCK LED DRIVER
Diodes Inc.
1: $0.96
CRCW121068K0JNEA
Thick Film Resistors - SMD 1/2watt 68Kohms 5% 200p ...
Vishay/Dale
1: $0.26
SRU1028-680Y
Fixed Inductors 68uH
Bourns
1: $1.00
CRL2010-JW-R180ELF
Current Sense Resistors - SMD 0.18ohm 5%
Bourns
1: $0.50
DRP-480S-24
DIN Rail Power Supplies 480W 24V 20A W/ PFC Functi ...
Mean Well
1: $197.16
BP5039B12
AC/DC Switching Converters IC 12V 300MA
ROHM Semiconductor
1: $4.05

107135456