Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-BH25RB1WGUT-E2
Manufacturer Part #:

BH25RB1WGUT-E2

Manufacturer:

Description: Low Dropout Regulators - LDO 2.5V CMOS LDO Regulator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: Low Dropout Regulators - LDO
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 2.5 V
Dropout Voltage (Max): 150 mV
Output Current: 150 mA
Load Regulation: 2 mV
Number of Outputs: 1
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VCSP-60N1
Input Voltage MIN: + 2.5 V
Line Regulation: 20 mV
Maximum Power Dissipation: 0.53 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2050
Multiples: 1
Pricing (USD)
Cut Tape
  2,050: $0.374
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.323

To add to a project, please Log In.


This product is also available in:
152187903