Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-BH1620FVC-TR
Manufacturer Part #:

BH1620FVC-TR

Manufacturer:

Description: Ambient Light Sensors Ambient Light Sensor Analog Curr Output
Silverlight Page 384, Mouser Enhanced Catalog
PDF Page 384, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Operating Supply Voltage: 2.4 V to 5.5 V
Peak Wavelength: 560 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOT-65
Packaging: Reel
Mounting Style: SMD/SMT
Power Dissipation: 165 mW
Product: Ambient Light Sensors
Type: Analog Current Output Ambient Light Sensors IC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
551 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.37
  25: $1.13
  100: $0.916
  250: $0.692
  500: $0.647
  1,000: $0.574
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.561

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
TEPT4400
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $0.62
GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.95
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
ULW3-22R0JA1
Wirewound Resistors - Through Hole 3W 22 ohm 5%
Welwyn Components / TT electronics
1: $0.25
BH1721FVC-TR
Ambient Light Sensors Ambient Light Sensor Digital ...
ROHM Semiconductor
1: $2.39
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
TPSB107K006R0400
Tantalum Capacitors - Solid SMD 100UF 6.3V 10% B
AVX
1: $0.28
NVT2001GM,115
Translation - Voltage Levels INTERFACE IC
NXP Semiconductors
1: $0.30
PMBT3904,215
Transistors Bipolar - BJT NPN SW 200MA 40V
NXP Semiconductors
1: $0.13
LNK625DG
AC/DC Switching Converters 6.5 W (85-265 VAC)
Power Integrations
1: $1.43
TSL14S-LF
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $1.54
SS49
Board Mount Hall Effect / Magnetic Sensors Analog ...
Honeywell
1: $2.97
V660LA100BP
Varistors 660V 400pF
Littelfuse
1: $1.74
RK73B1JTTD103J
Thick Film Resistors - SMD 1/10watts 10Kohms 5%
KOA Speer
1: $0.10
ERA-3AEB391V
Thin Film Resistors - SMD 0603 1/10W 390ohms
Panasonic Electronic Components
1: $0.51
AP2280-2WG-7
Switch ICs - Various Programmable Load Switch 1.5V ...
Diodes Inc.
1: $0.66
ZICM2410P0-1C-SN
Zigbee / 802.15.4 Modules 20dBm OP u.FL Conn SNAP ...
CEL
1: $18.52
263-360-RC
Thick Film Resistors - SMD 1/8WATT 360OHMS
Xicon
5000: $0.00
78250MC
Power Transformers 2mH 69pF 6 pin SM
Murata Power Solutions
1: $2.66


150426793 112547665 175417695 139978628 151682008