Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-BDJ0751HFV-TR
Manufacturer Part #:

BDJ0751HFV-TR

Manufacturer:

Description: Board Mount Temperature Sensors Temperature Sensor 75C
Silverlight Page 384, Mouser Enhanced Catalog
PDF Page 384, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 2.5 C
Temperature Threshold: 75 C
Digital Output - Bus Interface: None
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Shutdown: No
Mounting Style: SMD/SMT
Package / Case: HVSOF-5
Device Function: Thermostat with Sensor
Digital Output - Number of Bits: None
Gain: - 8.2 mV / C
Output Current: 1.2 mA
Packaging: Reel
Series: BDJ-0HFV
Supply Current: 7.5 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.43
  25: $1.23
  100: $0.95
  250: $0.75
  500: $0.65
  1,000: $0.551
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.485
  6,000: $0.476
  12,000: $0.467

To add to a project, please Log In.


126916482 146434738 144949695 180528314 109217377 194707424