Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-BD9778HFP-TR
Manufacturer Part #:

BD9778HFP-TR

Manufacturer:

Description: DC/DC Switching Regulators IC SW 2A P-CH MOSF STDN
Silverlight Page 385, Mouser Enhanced Catalog
PDF Page 385, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: DC/DC Switching Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 35 V
Switching Frequency: 102 kHz
Output Voltage: 1 V
Output Current: 2 A
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: HRP-7
Input Voltage MIN: 7 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,044 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.96
  25: $3.17
  100: $2.46
  250: $2.39
  500: $1.82
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
ST1W008S4ER1500
Memory Card Connectors MICRO SD Hinge Type LOCK/UN ...
JAE Electronics
1: $2.18
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
LPC2478FBD208,551
ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512 ...
NXP Semiconductors
1: $14.68
ST3232EBDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.38
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
AST-03008MR-R
Speakers & Transducers .89V 72dBA 1400Hz
PUI Audio
1: $3.20
EEU-FR1C222
Aluminum Electrolytic Capacitors - Leaded 16VDC 22 ...
Panasonic Electronic Components
1: $0.69
LM1117IMPX-ADJ/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
MCP130T-300I/TT
Supervisory Circuits w/5K Pull-Up Low
Microchip Technology
1: $0.56
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19
MXR-8PA-4PB(71)
Circular Push Pull Connectors PLG 4P MALE CIRCULAR
Hirose Connector
1: $16.20
1N4148WX-TP
Diodes - General Purpose, Power, Switching 300mA 7 ...
Micro Commercial Components (MCC)
1: $0.20
DF1501S-T
Bridge Rectifiers 100V 1.5A
Diodes Inc.
1: $0.86
CS321613-150K
Fixed Inductors 15uH '10%
Bourns
1: $0.09
XT9M20HRR8M
Crystals 8MHz lo-profile
Vishay/Dale
1: $0.62
CRCW08052K20FKEB
Thick Film Resistors - SMD 1/8watt 2.2Kohms 1%
Vishay/Dale
1: $0.41
CRCW08053K60FKEA
Thick Film Resistors - SMD 1/8watt 3.6Kohms 1%
Vishay/Dale
1: $0.15
BZX84C3V6-7-F
Zener Diodes 3.6V 350mW
Diodes Inc.
1: $0.22


682250068