|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-BD9778F-E2
Manufacturer Part #:

BD9778F-E2

Manufacturer:

Description:
Voltage Regulators - Switching Regulators FLEXIBLE STEP-DOWN SWITCHING REGULATOR
Mouser Online Catalog Page 441, Mouser Online Catalog
PDF Page 441, PDF Catalog Page
BD9778F-E2 Datasheet BD9778F-E2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Mounting Style: SMD/SMT
Package / Case: SOP-8
Output Voltage: 1 V
Output Current: 2 A
Input Voltage MAX: 35 V
Topology: Buck
Input Voltage MIN: 7 V
Switching Frequency: 102 kHz
Maximum Operating Temperature: + 125 C
Series: BD9778F
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Type: Voltage Converter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74901RGWR LDO Voltage Regulators 15,350
LF298M/NOPB Sample & Hold Amplifiers 7,523
1N4007 Rectifiers 450,174
INA105KU Differential Amplifiers 1,682
TPS51200DRCR LDO Voltage Regulators 17,043
BA033CC0FP-E2 LDO Voltage Regulators 1,671
BTA24-600CWRG Triacs 1,592
LD1117S12TR LDO Voltage Regulators 11,114
1N4148 Diodes - General Purpose, Power, Switching 137,278
UMK105B7104KV-FR Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,150
Real Time Availability
Stock:
577 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.64
10:
$3.73
100:
$3.40
250:
$3.07
500:
$2.73
$2.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.20
$2.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250068 106889023 110087055 146182906 153995796 197847692 147914401 188492425 128534242