|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-BD9102FVM-TR
Manufacturer Part #:

BD9102FVM-TR

Manufacturer:

Description:
Voltage Regulators - Switching Regulators STEP-DOWN SWITCHING REGULATOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Output Voltage: 1.24 V
Output Current: 800 mA
Number of Outputs: 1 Output
Topology: Buck
Switching Frequency: 1 MHz
Maximum Operating Temperature: + 85 C
Series: BD9102FVM
Minimum Operating Temperature: - 25 C
Packaging: Reel
Factory Pack Quantity: 3000
Type: Voltage Converter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$1.20
$1.13

To add to a project, please Log In.

173833665 146182906 128538014 147914401 106889023 110087055