|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-BD9045FV-E2
Manufacturer Part #:

BD9045FV-E2

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 4.5-18V 200-750kHz
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: ROHM Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Output Current: 1 A
Number of Outputs: 2 Output
Topology: Boost
Input Voltage MIN: 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2000
Type: Step-Up DC/DC Converter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$2.66
$2.52

To add to a project, please Log In.

000000001