United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 755-BA3830F-E2
Manufacturer Part #:

BA3830F-E2

Manufacturer:

Description: Active Filters BAND-PASS FILTER MONAURAL
PDF Data Sheet
Share |

Manufacturer: ROHM Semiconductor
Product Category: Active Filters
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 10 KHz
Supply Voltage (Max): 8 V
Supply Voltage (Min): 4.5 V
Maximum Operating Temperature: + 75 C
Mounting Style: SMD/SMT
Package / Case: SOP-18
Packaging: Reel
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 2000



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 2000
    Multiples: 2000
Pricing (USD)
Reel of 2000
2,000: $2.91
 
More: Get Quote

To add to a project, please Log In.


This product is also available in: